


XC6901D16BER-G | |
|---|---|
DigiKey Part Number | XC6901D16BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6901D16BER-G |
Description | IC REG LIN -1.65V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -1.65V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30422 € | 912,66 € |
| 6.000 | 0,28901 € | 1.734,06 € |
| 15.000 | 0,27815 € | 4.172,25 € |
| 30.000 | 0,26945 € | 8.083,50 € |
| Unit Price without VAT: | 0,30422 € |
|---|---|
| Unit Price with VAT: | 0,36202 € |

