


XC6901D09BER-G | |
|---|---|
DigiKey Part Number | 893-XC6901D09BER-GTR-ND - Tape & Reel (TR) 893-XC6901D09BER-GCT-ND - Cut Tape (CT) 893-XC6901D09BER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901D09BER-G |
Description | IC REG LIN -0.95V 200MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.45V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,64100 € | 6,41 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,46720 € | 116,80 € |
| 500 | 0,41288 € | 206,44 € |
| 1.000 | 0,32595 € | 325,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26894 € | 806,82 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

