
XC6801A421PR-G | |
|---|---|
DigiKey Part Number | XC6801A421PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6801A421PR-G |
Description | IC BATT CHG LI-ION 1CELL SOT89-5 |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83648 € | 836,48 € |
| 2.000 | 0,78461 € | 1.569,22 € |
| 3.000 | 0,75844 € | 2.275,32 € |
| 5.000 | 0,72928 € | 3.646,40 € |
| 7.000 | 0,71215 € | 4.985,05 € |
| 10.000 | 0,69561 € | 6.956,10 € |
| Unit Price without VAT: | 0,83648 € |
|---|---|
| Unit Price with VAT: | 0,99541 € |

