
XC6706C501PR-G | |
|---|---|
DigiKey Part Number | 893-XC6706C501PR-GTR-ND - Tape & Reel (TR) 893-XC6706C501PR-GCT-ND - Cut Tape (CT) 893-XC6706C501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6706C501PR-G |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.66V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Current Limit, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40200 € | 4,02 € |
| 25 | 0,36040 € | 9,01 € |
| 100 | 0,31470 € | 31,47 € |
| 250 | 0,29300 € | 73,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26831 € | 268,31 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

