


XC6701DF02JR-G | |
|---|---|
DigiKey Part Number | 893-XC6701DF02JR-GTR-ND - Tape & Reel (TR) 893-XC6701DF02JR-GCT-ND - Cut Tape (CT) 893-XC6701DF02JR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DF02JR-G |
Description | IC REG LINEAR 15V 150MA TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09000 € | 10,90 € |
| 25 | 0,92760 € | 23,19 € |
| 100 | 0,74360 € | 74,36 € |
| 250 | 0,65388 € | 163,47 € |
| 500 | 0,59900 € | 299,50 € |
| 1.000 | 0,55334 € | 553,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50457 € | 1.261,42 € |
| 5.000 | 0,47485 € | 2.374,25 € |
| 7.500 | 0,45987 € | 3.449,03 € |
| 12.500 | 0,44317 € | 5.539,62 € |
| 17.500 | 0,43336 € | 7.583,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

