


XC6701DA02FR-G | |
|---|---|
DigiKey Part Number | XC6701DA02FR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701DA02FR-G |
Description | IC REG LINEAR 10V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.95V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43134 € | 431,34 € |
| 2.000 | 0,40259 € | 805,18 € |
| 5.000 | 0,38246 € | 1.912,30 € |
| 10.000 | 0,36808 € | 3.680,80 € |
| Unit Price without VAT: | 0,43134 € |
|---|---|
| Unit Price with VAT: | 0,51329 € |

