


XC6701D992FR-G | |
|---|---|
DigiKey Part Number | XC6701D992FR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701D992FR-G |
Description | IC REG LINEAR 9.9V 150MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 28V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 9.9V | Base Product Number |
Voltage Dropout (Max) 0.95V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43134 € | 431,34 € |
| 2.000 | 0,40259 € | 805,18 € |
| 5.000 | 0,38246 € | 1.912,30 € |
| 10.000 | 0,36808 € | 3.680,80 € |
| Unit Price without VAT: | 0,43134 € |
|---|---|
| Unit Price with VAT: | 0,51329 € |

