Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701D682FR-G

DigiKey Part Number
XC6701D682FR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6701D682FR-G
Description
IC REG LINEAR 6.8V 150MA SOT-223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
115 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (1kHz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
28V
Supplier Device Package
SOT-223
Voltage - Output (Min/Fixed)
6.8V
Base Product Number
Voltage Dropout (Max)
1.15V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,43846 €438,46 €
Manufacturers Standard Package
Unit Price without VAT:0,43846 €
Unit Price with VAT:0,52177 €