

XC6701BF02MR-G | |
---|---|
DigiKey Part Number | 893-XC6701BF02MR-GTR-ND - Tape & Reel (TR) 893-XC6701BF02MR-GCT-ND - Cut Tape (CT) 893-XC6701BF02MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701BF02MR-G |
Description | IC REG LINEAR 15V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,38000 € | 1,38 € |
10 | 0,87500 € | 8,75 € |
25 | 0,74040 € | 18,51 € |
100 | 0,58880 € | 58,88 € |
250 | 0,51468 € | 128,67 € |
500 | 0,46934 € | 234,67 € |
1.000 | 0,43158 € | 431,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,38431 € | 1.152,93 € |
6.000 | 0,36089 € | 2.165,34 € |
9.000 | 0,34908 € | 3.141,72 € |
15.000 | 0,33592 € | 5.038,80 € |
21.000 | 0,32819 € | 6.891,99 € |
Unit Price without VAT: | 1,38000 € |
---|---|
Unit Price with VAT: | 1,64220 € |