


XC6701B552PR-G | |
|---|---|
DigiKey Part Number | XC6701B552PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701B552PR-G |
Description | IC REG LINEAR 5.5V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 5.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 1.3V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47313 € | 473,13 € |
| 2.000 | 0,43944 € | 878,88 € |
| 3.000 | 0,42243 € | 1.267,29 € |
| 5.000 | 0,40348 € | 2.017,40 € |
| 7.000 | 0,39233 € | 2.746,31 € |
| 10.000 | 0,38157 € | 3.815,70 € |
| Unit Price without VAT: | 0,47313 € |
|---|---|
| Unit Price with VAT: | 0,56302 € |

