


XC6701B322PR-G | |
|---|---|
DigiKey Part Number | XC6701B322PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701B322PR-G |
Description | IC REG LINEAR 3.2V 150MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43547 € | 435,47 € |
| 2.000 | 0,40644 € | 812,88 € |
| 5.000 | 0,38612 € | 1.930,60 € |
| 10.000 | 0,37160 € | 3.716,00 € |
| Unit Price without VAT: | 0,43547 € |
|---|---|
| Unit Price with VAT: | 0,51821 € |

