


XC6701AD02MR-G | |
|---|---|
DigiKey Part Number | XC6701AD02MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6701AD02MR-G |
Description | IC REG LINEAR 13V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 50dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 28V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.85V @ 100mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36053 € | 1.081,59 € |
| 6.000 | 0,34250 € | 2.055,00 € |
| 15.000 | 0,32963 € | 4.944,45 € |
| Unit Price without VAT: | 0,36053 € |
|---|---|
| Unit Price with VAT: | 0,42903 € |

