


XC6601A151PR-G | |
|---|---|
DigiKey Part Number | XC6601A151PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6601A151PR-G |
Description | IC REG LINEAR 1.5V 400MA SOT89-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 3 µA |
Mfr | Current - Supply (Max) 45 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 40dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 3V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.195V @ 400mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39843 € | 398,43 € |
| Unit Price without VAT: | 0,39843 € |
|---|---|
| Unit Price with VAT: | 0,47413 € |

