


XC6601A09BER-G | |
|---|---|
DigiKey Part Number | XC6601A09BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6601A09BER-G |
Description | IC REG LINEAR 0.95V 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 60dB ~ 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36293 € | 1.088,79 € |
| 6.000 | 0,34479 € | 2.068,74 € |
| 15.000 | 0,33182 € | 4.977,30 € |
| Unit Price without VAT: | 0,36293 € |
|---|---|
| Unit Price with VAT: | 0,43189 € |

