


XC6601A08BER-G | |
|---|---|
DigiKey Part Number | XC6601A08BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6601A08BER-G |
Description | IC REG LINEAR 0.85V 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 45 µA |
Mfr | PSRR 60dB ~ 40dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFDFN Exposed Pad |
Voltage - Input (Max) 3V | Supplier Device Package 6-USPC (1.8x2) |
Voltage - Output (Min/Fixed) 0.85V | Base Product Number |
Current - Quiescent (Iq) 3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45417 € | 1.362,51 € |
| Unit Price without VAT: | 0,45417 € |
|---|---|
| Unit Price with VAT: | 0,54046 € |

