Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505B331ER-G

DigiKey Part Number
893-XC6505B331ER-GTR-ND - Tape & Reel (TR)
893-XC6505B331ER-GCT-ND - Cut Tape (CT)
893-XC6505B331ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505B331ER-G
Description
IC REG LINEAR 3.3V 200MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10.5V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.24V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,50900 €5,09 €
250,45840 €11,46 €
1000,40200 €40,20 €
2500,37528 €93,82 €
5000,35914 €179,57 €
1.0000,34589 €345,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32943 €988,29 €
6.0000,32140 €1.928,40 €
9.0000,31738 €2.856,42 €
15.0000,31292 €4.693,80 €
21.0000,31032 €6.516,72 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €