


XC6505A501PR-G | |
|---|---|
DigiKey Part Number | 893-XC6505A501PR-GTR-ND - Tape & Reel (TR) 893-XC6505A501PR-GCT-ND - Cut Tape (CT) 893-XC6505A501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A501PR-G |
Description | IC REG LINEAR 5V 200MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,63800 € | 15,95 € |
| 100 | 0,50480 € | 50,48 € |
| 250 | 0,43964 € | 109,91 € |
| 500 | 0,39974 € | 199,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36651 € | 366,51 € |
| 2.000 | 0,33887 € | 677,74 € |
| 3.000 | 0,32491 € | 974,73 € |
| 5.000 | 0,30935 € | 1.546,75 € |
| 7.000 | 0,30020 € | 2.101,40 € |
| 10.000 | 0,29136 € | 2.913,60 € |
| 25.000 | 0,27218 € | 6.804,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

