


XC6505A331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6505A331MR-GTR-ND - Tape & Reel (TR) 893-XC6505A331MR-GCT-ND - Cut Tape (CT) 893-XC6505A331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505A331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.24V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46000 € | 4,60 € |
| 25 | 0,41320 € | 10,33 € |
| 100 | 0,36210 € | 36,21 € |
| 250 | 0,33760 € | 84,40 € |
| 500 | 0,32284 € | 161,42 € |
| 1.000 | 0,31069 € | 310,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29567 € | 887,01 € |
| 6.000 | 0,28833 € | 1.729,98 € |
| 9.000 | 0,28465 € | 2.561,85 € |
| 15.000 | 0,28057 € | 4.208,55 € |
| 21.000 | 0,27819 € | 5.841,99 € |
| 30.000 | 0,27590 € | 8.277,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

