Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505A331MR-G

DigiKey Part Number
893-XC6505A331MR-GTR-ND - Tape & Reel (TR)
893-XC6505A331MR-GCT-ND - Cut Tape (CT)
893-XC6505A331MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505A331MR-G
Description
IC REG LINEAR 3.3V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.24V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,46000 €4,60 €
250,41320 €10,33 €
1000,36210 €36,21 €
2500,33760 €84,40 €
5000,32284 €161,42 €
1.0000,31069 €310,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29567 €887,01 €
6.0000,28833 €1.729,98 €
9.0000,28465 €2.561,85 €
15.0000,28057 €4.208,55 €
21.0000,27819 €5.841,99 €
30.0000,27590 €8.277,00 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €