


XC6504A331NR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A331NR-GTR-ND - Tape & Reel (TR) 893-XC6504A331NR-GCT-ND - Cut Tape (CT) 893-XC6504A331NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A331NR-G |
Description | IC REG LINEAR 3.3V 150MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SSOT-24 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82 |
Voltage - Input (Max) 6V | Supplier Device Package SSOT-24 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.67V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27900 € | 2,79 € |
| 25 | 0,24880 € | 6,22 € |
| 100 | 0,21580 € | 21,58 € |
| 250 | 0,20000 € | 50,00 € |
| 500 | 0,19050 € | 95,25 € |
| 1.000 | 0,18268 € | 182,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17302 € | 519,06 € |
| 6.000 | 0,16829 € | 1.009,74 € |
| 9.000 | 0,16592 € | 1.493,28 € |
| 15.000 | 0,16330 € | 2.449,50 € |
| 21.000 | 0,16176 € | 3.396,96 € |
| 30.000 | 0,16029 € | 4.808,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

