


XC6504A251MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A251MR-GTR-ND - Tape & Reel (TR) 893-XC6504A251MR-GCT-ND - Cut Tape (CT) 893-XC6504A251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A251MR-G |
Description | IC REG LINEAR 2.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21560 € | 5,39 € |
| 100 | 0,18660 € | 18,66 € |
| 250 | 0,17276 € | 43,19 € |
| 500 | 0,16434 € | 82,17 € |
| 1.000 | 0,15746 € | 157,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17482 € | 524,46 € |
| 6.000 | 0,16187 € | 971,22 € |
| 9.000 | 0,15532 € | 1.397,88 € |
| 15.000 | 0,14803 € | 2.220,45 € |
| 21.000 | 0,14374 € | 3.018,54 € |
| 30.000 | 0,13960 € | 4.188,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

