


XC6503P23APR-G | |
|---|---|
DigiKey Part Number | XC6503P23APR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503P23APR-G |
Description | IC REG LINEAR 2.35V 500MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) 2.35V | Base Product Number |
Voltage Dropout (Max) 0.31V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27469 € | 274,69 € |
| 2.000 | 0,24894 € | 497,88 € |
| 5.000 | 0,23177 € | 1.158,85 € |
| 10.000 | 0,22318 € | 2.231,80 € |
| 25.000 | 0,21460 € | 5.365,00 € |
| Unit Price without VAT: | 0,27469 € |
|---|---|
| Unit Price with VAT: | 0,32688 € |

