


XC6503D331PR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D331PR-GTR-ND - Tape & Reel (TR) 893-XC6503D331PR-GCT-ND - Cut Tape (CT) 893-XC6503D331PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D331PR-G |
Description | IC REG LINEAR 3.3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36800 € | 9,20 € |
| 100 | 0,32160 € | 32,16 € |
| 250 | 0,29940 € | 74,85 € |
| 500 | 0,28606 € | 143,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27505 € | 275,05 € |
| 2.000 | 0,26599 € | 531,98 € |
| 3.000 | 0,26145 € | 784,35 € |
| 5.000 | 0,25642 € | 1.282,10 € |
| 7.000 | 0,25348 € | 1.774,36 € |
| 10.000 | 0,25065 € | 2.506,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

