


XC6503D331GR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D331GR-GTR-ND - Tape & Reel (TR) 893-XC6503D331GR-GCT-ND - Cut Tape (CT) 893-XC6503D331GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D331GR-G |
Description | IC REG LINEAR 3.3V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30792 € | 76,98 € |
| 500 | 0,29424 € | 147,12 € |
| 1.000 | 0,28299 € | 282,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26909 € | 807,27 € |
| 6.000 | 0,26229 € | 1.573,74 € |
| 9.000 | 0,25888 € | 2.329,92 € |
| 15.000 | 0,25511 € | 3.826,65 € |
| 21.000 | 0,25290 € | 5.310,90 € |
| 30.000 | 0,25078 € | 7.523,40 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

