


XC6503D301PR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D301PR-GTR-ND - Tape & Reel (TR) 893-XC6503D301PR-GCT-ND - Cut Tape (CT) 893-XC6503D301PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D301PR-G |
Description | IC REG LINEAR 3V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,55960 € | 13,99 € |
| 100 | 0,44050 € | 44,05 € |
| 250 | 0,38216 € | 95,54 € |
| 500 | 0,34648 € | 173,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31672 € | 316,72 € |
| 2.000 | 0,29196 € | 583,92 € |
| 3.000 | 0,27945 € | 838,35 € |
| 5.000 | 0,26550 € | 1.327,50 € |
| 7.000 | 0,25730 € | 1.801,10 € |
| 10.000 | 0,24938 € | 2.493,80 € |
| 25.000 | 0,23219 € | 5.804,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

