


XC6503D281MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D281MR-GTR-ND - Tape & Reel (TR) 893-XC6503D281MR-GCT-ND - Cut Tape (CT) 893-XC6503D281MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D281MR-G |
Description | IC REG LINEAR 2.8V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26224 € | 65,56 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,24044 € | 240,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22828 € | 684,84 € |
| 6.000 | 0,22233 € | 1.333,98 € |
| 9.000 | 0,21934 € | 1.974,06 € |
| 15.000 | 0,21604 € | 3.240,60 € |
| 21.000 | 0,21411 € | 4.496,31 € |
| 30.000 | 0,21225 € | 6.367,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

