XC6503D231GR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,28271 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,28271 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,28271 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6503D231GR-G

DigiKey Part Number
XC6503D231GR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6503D231GR-G
Description
IC REG LINEAR 2.3V 500MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2.3V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.31V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6503A231GR-GTorex Semiconductor Ltd0XC6503A231GR-G-ND0,28271 €Parametric Equivalent
XC6503B231GR-GTorex Semiconductor Ltd0XC6503B231GR-G-ND0,28271 €Parametric Equivalent
XC6503C231GR-GTorex Semiconductor Ltd0XC6503C231GR-G-ND0,28271 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28271 €848,13 €
Manufacturers Standard Package
Unit Price without VAT:0,28271 €
Unit Price with VAT:0,33642 €