Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D201MR-GTR-ND - Tape & Reel (TR) 893-XC6503D201MR-GCT-ND - Cut Tape (CT) 893-XC6503D201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D201MR-G |
Description | IC REG LINEAR 2V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.33V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6503A201MR-G | Torex Semiconductor Ltd | 0 | XC6503A201MR-G-ND | 0,22404 € | Parametric Equivalent |
| XC6503B201MR-G | Torex Semiconductor Ltd | 0 | XC6503B201MR-G-ND | 0,23559 € | Parametric Equivalent |
| XC6503C201MR-G | Torex Semiconductor Ltd | 0 | XC6503C201MR-G-ND | 0,23559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27860 € | 27,86 € |
| 250 | 0,25900 € | 64,75 € |
| 500 | 0,24718 € | 123,59 € |
| 1.000 | 0,23745 € | 237,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24472 € | 734,16 € |
| 6.000 | 0,22805 € | 1.368,30 € |
| 9.000 | 0,21964 € | 1.976,76 € |
| 15.000 | 0,21026 € | 3.153,90 € |
| 21.000 | 0,20475 € | 4.299,75 € |
| 30.000 | 0,19942 € | 5.982,60 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


