XC6503D201GR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,24606 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,24606 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,23400 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6503D201GR-G

DigiKey Part Number
XC6503D201GR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6503D201GR-G
Description
IC REG LINEAR 2V 500MA 4-USP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
30 µA
Packaging
Tape & Reel (TR)
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-UDFN Exposed Pad
Voltage - Output (Min/Fixed)
2V
Supplier Device Package
4-USP (1.2x1.6)
Voltage Dropout (Max)
0.33V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6503A201GR-GTorex Semiconductor Ltd0XC6503A201GR-G-ND0,24606 €Parametric Equivalent
XC6503B201GR-GTorex Semiconductor Ltd0XC6503B201GR-G-ND0,24606 €Parametric Equivalent
XC6503C201GR-GTorex Semiconductor Ltd0XC6503C201GR-G-ND0,23400 €Parametric Equivalent
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
3.0000,23400 €702,00 €
6.0000,21786 €1.307,16 €
15.0000,20979 €3.146,85 €
30.0000,20172 €6.051,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23400 €
Unit Price with VAT:0,27846 €