Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D151PR-G | |
|---|---|
DigiKey Part Number | XC6503D151PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503D151PR-G |
Description | IC REG LINEAR 1.5V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.56V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6503A151PR-G | Torex Semiconductor Ltd | 0 | XC6503A151PR-G-ND | 0,27093 € | Parametric Equivalent |
| XC6503B151PR-G | Torex Semiconductor Ltd | 0 | XC6503B151PR-G-ND | 0,27093 € | Parametric Equivalent |
| XC6503C151PR-G | Torex Semiconductor Ltd | 0 | XC6503C151PR-G-ND | 0,27093 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28430 € | 284,30 € |
| 2.000 | 0,25765 € | 515,30 € |
| 5.000 | 0,23988 € | 1.199,40 € |
| 10.000 | 0,23100 € | 2.310,00 € |
| 25.000 | 0,22211 € | 5.552,75 € |
| Unit Price without VAT: | 0,28430 € |
|---|---|
| Unit Price with VAT: | 0,33832 € |


