Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D141PR-G | |
|---|---|
DigiKey Part Number | XC6503D141PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503D141PR-G |
Description | IC REG LINEAR 1.4V 500MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.56V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28788 € | 287,88 € |
| 2.000 | 0,26089 € | 521,78 € |
| 5.000 | 0,24290 € | 1.214,50 € |
| 10.000 | 0,23390 € | 2.339,00 € |
| 25.000 | 0,22491 € | 5.622,75 € |
| Unit Price without VAT: | 0,28788 € |
|---|---|
| Unit Price with VAT: | 0,34258 € |


