
XC6127C27C7R-G | |
|---|---|
DigiKey Part Number | 893-XC6127C27C7R-GTR-ND - Tape & Reel (TR) 893-XC6127C27C7R-GCT-ND - Cut Tape (CT) 893-XC6127C27C7R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127C27C7R-G |
Description | IC SUPERVISOR 1 CHANNEL 4USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 170ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 4-XDFN |
Number of Voltages Monitored 1 | Supplier Device Package 4-USPN (0.90x1.2) |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23920 € | 5,98 € |
| 100 | 0,20740 € | 20,74 € |
| 250 | 0,19212 € | 48,03 € |
| 500 | 0,18294 € | 91,47 € |
| 1.000 | 0,17538 € | 175,38 € |
| 2.500 | 0,17074 € | 426,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17672 € | 883,60 € |
| 10.000 | 0,16486 € | 1.648,60 € |
| 15.000 | 0,15888 € | 2.383,20 € |
| 25.000 | 0,15221 € | 3.805,25 € |
| 35.000 | 0,14829 € | 5.190,15 € |
| 50.000 | 0,14450 € | 7.225,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

