


XC6503D121MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D121MR-GTR-ND - Tape & Reel (TR) 893-XC6503D121MR-GCT-ND - Cut Tape (CT) 893-XC6503D121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D121MR-G |
Description | IC REG LINEAR 1.2V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.66V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40500 € | 4,05 € |
| 25 | 0,36360 € | 9,09 € |
| 100 | 0,31760 € | 31,76 € |
| 250 | 0,29568 € | 73,92 € |
| 500 | 0,28250 € | 141,25 € |
| 1.000 | 0,27163 € | 271,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25820 € | 774,60 € |
| 6.000 | 0,25162 € | 1.509,72 € |
| 9.000 | 0,24833 € | 2.234,97 € |
| 15.000 | 0,24468 € | 3.670,20 € |
| 21.000 | 0,24255 € | 5.093,55 € |
| 30.000 | 0,24050 € | 7.215,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

