Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503C261GR-G | |
|---|---|
DigiKey Part Number | XC6503C261GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6503C261GR-G |
Description | IC REG LINEAR 2.6V 500MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-UDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 4-USP (1.2x1.6) |
Voltage Dropout (Max) 0.27V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6503A261GR-G | Torex Semiconductor Ltd | 0 | XC6503A261GR-G-ND | 0,28271 € | Parametric Equivalent |
| XC6503B261GR-G | Torex Semiconductor Ltd | 0 | XC6503B261GR-G-ND | 0,28271 € | Parametric Equivalent |
| XC6503D261GR-G | Torex Semiconductor Ltd | 0 | XC6503D261GR-G-ND | 0,28271 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28271 € | 848,13 € |
| Unit Price without VAT: | 0,28271 € |
|---|---|
| Unit Price with VAT: | 0,33642 € |


