


XC6501P35AHR-G | |
|---|---|
DigiKey Part Number | XC6501P35AHR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501P35AHR-G |
Description | IC REG LINEAR 3.55V 200MA 3-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501P35AHR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 2-SFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 3-USP (1.2x1.2) |
Voltage - Output (Min/Fixed) 3.55V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19915 € | 597,45 € |
| 6.000 | 0,18542 € | 1.112,52 € |
| 15.000 | 0,17855 € | 2.678,25 € |
| 30.000 | 0,17168 € | 5.150,40 € |
| Unit Price without VAT: | 0,19915 € |
|---|---|
| Unit Price with VAT: | 0,23699 € |

