


XC6501P331HR-G | |
|---|---|
DigiKey Part Number | XC6501P331HR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501P331HR-G |
Description | IC REG LINEAR 3.3V 200MA 3-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501P331HR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 21 µA |
Packaging Tape & Reel (TR) | PSRR 50dB (1kHz) |
Part Status Active | Protection Features Over Current, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 2-SFN Exposed Pad |
Voltage - Input (Max) 6V | Supplier Device Package 3-USP (1.2x1.2) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.35V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24083 € | 722,49 € |
| Unit Price without VAT: | 0,24083 € |
|---|---|
| Unit Price with VAT: | 0,28659 € |

