Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6501D41B0R-G | |
|---|---|
DigiKey Part Number | XC6501D41B0R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501D41B0R-G |
Description | IC REG LIN 4.15V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 22 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLBGA | |
Supplier Device Package | WLP-4-01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21089 $ | 1.054,45 $ |
| 10.000 | 0,19634 $ | 1.963,40 $ |
| 25.000 | 0,18616 $ | 4.654,00 $ |
| 50.000 | 0,18180 $ | 9.090,00 $ |
| Unit Price without VAT: | 0,21089 $ |
|---|---|
| Unit Price with VAT: | 0,25096 $ |


