Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501D30B0R-G

DigiKey Part Number
893-XC6501D30B0R-GTR-ND - Tape & Reel (TR)
893-XC6501D30B0R-GCT-ND - Cut Tape (CT)
893-XC6501D30B0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501D30B0R-G
Description
IC REG LIN 3.05V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
20 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, WLBGA
Voltage - Output (Min/Fixed)
3.05V
Supplier Device Package
WLP-4-01
Voltage Dropout (Max)
0.36V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29200 €2,92 €
250,26040 €6,51 €
1000,22610 €22,61 €
2500,20964 €52,41 €
5000,19978 €99,89 €
1.0000,19164 €191,64 €
2.5000,18725 €468,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17786 €889,30 €
10.0000,17360 €1.736,00 €
15.0000,17146 €2.571,90 €
25.0000,16910 €4.227,50 €
35.0000,16771 €5.869,85 €
50.0000,16639 €8.319,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €