


XC6501D2220R-G | |
|---|---|
DigiKey Part Number | 893-XC6501D2220R-GTR-ND - Tape & Reel (TR) 893-XC6501D2220R-GCT-ND - Cut Tape (CT) 893-XC6501D2220R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501D2220R-G |
Description | IC REG LIN 2.2V 200MA WLP-4-01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 19 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XFBGA, WLBGA |
Voltage - Output (Min/Fixed) 2.2V | Supplier Device Package WLP-4-01 |
Voltage Dropout (Max) 0.41V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,23848 € | 59,62 € |
| 500 | 0,22748 € | 113,74 € |
| 1.000 | 0,21840 € | 218,40 € |
| 2.500 | 0,21456 € | 536,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20305 € | 1.015,25 € |
| 10.000 | 0,19830 € | 1.983,00 € |
| 15.000 | 0,19592 € | 2.938,80 € |
| 25.000 | 0,19328 € | 4.832,00 € |
| 35.000 | 0,19174 € | 6.710,90 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

