Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501B3320R-G

DigiKey Part Number
893-XC6501B3320R-GTR-ND - Tape & Reel (TR)
893-XC6501B3320R-GCT-ND - Cut Tape (CT)
893-XC6501B3320R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501B3320R-G
Description
IC REG LIN 3.3V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
21 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, WLBGA
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
WLP-4-01
Voltage Dropout (Max)
0.35V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,33000 €3,30 €
250,29520 €7,38 €
1000,25680 €25,68 €
2500,23848 €59,62 €
5000,22748 €113,74 €
1.0000,21840 €218,40 €
2.5000,21456 €536,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,20305 €1.015,25 €
10.0000,19830 €1.983,00 €
15.0000,19592 €2.938,80 €
25.0000,19328 €4.832,00 €
35.0000,19174 €6.710,90 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €