


XC6501B331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6501B331MR-GTR-ND - Tape & Reel (TR) 893-XC6501B331MR-GCT-ND - Cut Tape (CT) 893-XC6501B331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501B331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B331MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,43320 € | 10,83 € |
| 100 | 0,33830 € | 33,83 € |
| 250 | 0,29160 € | 72,90 € |
| 500 | 0,26306 € | 131,53 € |
| 1.000 | 0,23925 € | 239,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19776 € | 593,28 € |
| 6.000 | 0,18137 € | 1.088,22 € |
| 9.000 | 0,17304 € | 1.557,36 € |
| 15.000 | 0,16370 € | 2.455,50 € |
| 21.000 | 0,15936 € | 3.346,56 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


