Parametric Equivalent



XC6501A1817R-G | |
|---|---|
DigiKey Part Number | XC6501A1817R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6501A1817R-G |
Description | IC REG LINEAR 1.8V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501A1817R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18149 € | 907,45 € |
| 10.000 | 0,16897 € | 1.689,70 € |
| 25.000 | 0,16021 € | 4.005,25 € |
| 50.000 | 0,15646 € | 7.823,00 € |
| Unit Price without VAT: | 0,18149 € |
|---|---|
| Unit Price with VAT: | 0,21597 € |


