
XC6372A501PR-G | |
|---|---|
DigiKey Part Number | 893-XC6372A501PR-GTR-ND - Tape & Reel (TR) 893-XC6372A501PR-GCT-ND - Cut Tape (CT) 893-XC6372A501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6372A501PR-G |
Description | IC REG BOOST 5V 400MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) TO-243AA |
Datasheet | Datasheet |
EDA/CAD Models | XC6372A501PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71400 € | 7,14 € |
| 25 | 0,64560 € | 16,14 € |
| 100 | 0,56970 € | 56,97 € |
| 250 | 0,53368 € | 133,42 € |
| 500 | 0,51196 € | 255,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49407 € | 494,07 € |
| 2.000 | 0,47936 € | 958,72 € |
| 3.000 | 0,47198 € | 1.415,94 € |
| 5.000 | 0,46382 € | 2.319,10 € |
| 7.000 | 0,45904 € | 3.213,28 € |
| 10.000 | 0,45445 € | 4.544,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

