


XC62KN3002PR-G | |
|---|---|
DigiKey Part Number | XC62KN3002PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC62KN3002PR-G |
Description | IC REG LINEAR -3V 60MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 60mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.08V @ 60mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 6 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) -10V | Supplier Device Package SOT-89 |
Voltage - Output (Min/Fixed) -3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38349 € | 383,49 € |
| Unit Price without VAT: | 0,38349 € |
|---|---|
| Unit Price with VAT: | 0,45635 € |

