


XC6233H181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H181MR-GTR-ND - Tape & Reel (TR) 893-XC6233H181MR-GCT-ND - Cut Tape (CT) 893-XC6233H181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H181MR-G |
Description | IC REG LINEAR 1.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17360 € | 4,34 € |
| 100 | 0,14980 € | 14,98 € |
| 250 | 0,13828 € | 34,57 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,12561 € | 125,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13756 € | 412,68 € |
| 6.000 | 0,12523 € | 751,38 € |
| 9.000 | 0,11897 € | 1.070,73 € |
| 15.000 | 0,11195 € | 1.679,25 € |
| 21.000 | 0,10780 € | 2.263,80 € |
| 30.000 | 0,10378 € | 3.113,40 € |
| 75.000 | 0,10148 € | 7.611,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

