XC6227C13BER-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,29449 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,29449 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,29449 €
Datasheet

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: 0,29449 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6227C13BER-G

DigiKey Part Number
XC6227C13BER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6227C13BER-G
Description
IC REG LINEAR 1.35V 700MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6227C13BER-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
220 µA
Packaging
Tape & Reel (TR)
PSRR
65dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
6-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.35V
Supplier Device Package
6-USPC (1.8x2)
Voltage Dropout (Max)
0.57V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6222A13BER-GTorex Semiconductor Ltd0XC6222A13BER-G-ND0,29449 €Parametric Equivalent
XC6222B13BER-GTorex Semiconductor Ltd0XC6222B13BER-G-ND0,29449 €Parametric Equivalent
XC6222C13BER-GTorex Semiconductor Ltd0XC6222C13BER-G-ND0,29449 €Parametric Equivalent
XC6222D13BER-GTorex Semiconductor Ltd0XC6222D13BER-G-ND0,29449 €Parametric Equivalent
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
3.0000,28005 €840,15 €
6.0000,26074 €1.564,44 €
15.0000,25108 €3.766,20 €
30.0000,24143 €7.242,90 €
Manufacturers Standard Package
Unit Price without VAT:0,28005 €
Unit Price with VAT:0,33326 €