Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6227C09BER-G | |
|---|---|
DigiKey Part Number | XC6227C09BER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6227C09BER-G |
Description | IC REG LINEAR 0.95V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C09BER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.95V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.88V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6222A09BER-G | Torex Semiconductor Ltd | 0 | XC6222A09BER-G-ND | 0,29449 € | Parametric Equivalent |
| XC6222B09BER-G | Torex Semiconductor Ltd | 0 | XC6222B09BER-G-ND | 0,29449 € | Parametric Equivalent |
| XC6222C09BER-G | Torex Semiconductor Ltd | 0 | XC6222C09BER-G-ND | 0,29449 € | Parametric Equivalent |
| XC6222D09BER-G | Torex Semiconductor Ltd | 0 | XC6222D09BER-G-ND | 0,29449 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28005 € | 840,15 € |
| 6.000 | 0,26074 € | 1.564,44 € |
| 15.000 | 0,25108 € | 3.766,20 € |
| 30.000 | 0,24143 € | 7.242,90 € |
| Unit Price without VAT: | 0,28005 € |
|---|---|
| Unit Price with VAT: | 0,33326 € |


