


XC6222D361PR-G | |
|---|---|
DigiKey Part Number | 893-XC6222D361PR-GTR-ND - Tape & Reel (TR) 893-XC6222D361PR-GCT-ND - Cut Tape (CT) 893-XC6222D361PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D361PR-G |
Description | IC REG LINEAR 3.6V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D361PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,46920 € | 11,73 € |
| 100 | 0,41190 € | 41,19 € |
| 250 | 0,38468 € | 96,17 € |
| 500 | 0,36818 € | 184,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35461 € | 354,61 € |
| 2.000 | 0,34345 € | 686,90 € |
| 3.000 | 0,33786 € | 1.013,58 € |
| 5.000 | 0,33166 € | 1.658,30 € |
| 7.000 | 0,32804 € | 2.296,28 € |
| 10.000 | 0,32456 € | 3.245,60 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

