


XC6222D301ER-G | |
|---|---|
DigiKey Part Number | 893-XC6222D301ER-GTR-ND - Tape & Reel (TR) 893-XC6222D301ER-GCT-ND - Cut Tape (CT) 893-XC6222D301ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D301ER-G |
Description | IC REG LINEAR 3V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D301ER-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-USPC (1.8x2) |
Voltage Dropout (Max) 0.2V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6227C301ER-G | Torex Semiconductor Ltd | 2.924 | 893-XC6227C301ER-GCT-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39280 € | 9,82 € |
| 100 | 0,34350 € | 34,35 € |
| 250 | 0,32008 € | 80,02 € |
| 500 | 0,30594 € | 152,97 € |
| 1.000 | 0,29433 € | 294,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29658 € | 889,74 € |
| 6.000 | 0,27731 € | 1.663,86 € |
| 9.000 | 0,26759 € | 2.408,31 € |
| 15.000 | 0,25676 € | 3.851,40 € |
| 21.000 | 0,25040 € | 5.258,40 € |
| 30.000 | 0,24425 € | 7.327,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

