


XC6222B331PR-G | |
|---|---|
DigiKey Part Number | 893-1138-2-ND - Tape & Reel (TR) 893-1138-1-ND - Cut Tape (CT) 893-1138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B331PR-G |
Description | IC REG LINEAR 3.3V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B331PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31460 € | 314,60 € |
| 2.000 | 0,30447 € | 608,94 € |
| 3.000 | 0,29940 € | 898,20 € |
| 5.000 | 0,29378 € | 1.468,90 € |
| 7.000 | 0,29049 € | 2.033,43 € |
| 10.000 | 0,28733 € | 2.873,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41840 € | 10,46 € |
| 100 | 0,36670 € | 36,67 € |
| 250 | 0,34188 € | 85,47 € |
| 500 | 0,32690 € | 163,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,62360 € | 15,59 € |
| 100 | 0,48400 € | 48,40 € |
| 250 | 0,41540 € | 103,85 € |
| 500 | 0,37320 € | 186,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











